
JACK-USBC-141TH-4BAC10 | |
---|---|
DigiKey Part Number | 1939-JACK-USBC-141TH-4BAC10-ND |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-141TH-4BAC10 |
Description | USB TYPE C JACK IPX7 SMT |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-141TH-4BAC10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A, 4.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 3000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,45000 Kč | 31,45 Kč |
10 | 26,76700 Kč | 267,67 Kč |
25 | 25,09600 Kč | 627,40 Kč |
50 | 23,89620 Kč | 1 194,81 Kč |
150 | 22,11173 Kč | 3 316,76 Kč |
300 | 21,05497 Kč | 6 316,49 Kč |
600 | 20,04992 Kč | 12 029,95 Kč |
1 050 | 19,27370 Kč | 20 237,39 Kč |
2 550 | 18,48658 Kč | 47 140,78 Kč |
Unit Price without VAT: | 31,45000 Kč |
---|---|
Unit Price with VAT: | 38,05450 Kč |