
489C4232M071A(R) | |
|---|---|
DigiKey Part Number | 1939-489C4232M071A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 489C4232M071A(R) |
Description | CORD 18AWG CEE7/17-IEC320 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/17 | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CEBEC, D-MARK, ENEC, FIMKO, IMQ, KEMA-KEUR, NEMKO, NF, OVE, RCM, SAA, SEMKO, VDE | |
Approved Countries | Australia, Austria, Belgium, Denmark, Europe, Finland, France, Germany, Italy, New Zealand, Netherlands, Sweden | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,44000 Kč | 106,44 Kč |
| 10 | 90,42300 Kč | 904,23 Kč |
| 25 | 84,74480 Kč | 2 118,62 Kč |
| 50 | 80,69540 Kč | 4 034,77 Kč |
| 100 | 76,84400 Kč | 7 684,40 Kč |
| 300 | 71,11223 Kč | 21 333,67 Kč |
| 500 | 68,59568 Kč | 34 297,84 Kč |
| 1 000 | 65,32392 Kč | 65 323,92 Kč |
| 2 500 | 61,23895 Kč | 153 097,38 Kč |
| Unit Price without VAT: | 106,44000 Kč |
|---|---|
| Unit Price with VAT: | 128,79240 Kč |





