9.84' (3.00m) Power Cord Black JIS 8303 To IEC 320-C17 VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

451J3323M071A

DigiKey Part Number
1939-451J3323M071A-ND
Manufacturer
Manufacturer Product Number
451J3323M071A
Description
JAPAN CORD TYPE A TO C17 3M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black JIS 8303 To IEC 320-C17 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C17
Number of Conductors
2
Cord Type
VCTF
Wire Gauge
16 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
12A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10156,56100 Kč1 565,61 Kč
25147,91000 Kč3 697,75 Kč
50144,29820 Kč7 214,91 Kč
100137,08330 Kč13 708,33 Kč
250122,65436 Kč30 663,59 Kč
500115,43944 Kč57 719,72 Kč
1 000101,00941 Kč101 009,41 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč