
2074232M071C(R) | |
|---|---|
DigiKey Part Number | 1939-2074232M071C(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2074232M071C(R) |
Description | CORD 18AWG CEE7/17-IEC320 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/17 | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | ENEC, KEMA, VDE | |
Approved Countries | Europe, Germany, Netherlands | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,40000 Kč | 77,40 Kč |
| 10 | 65,74700 Kč | 657,47 Kč |
| 25 | 61,62720 Kč | 1 540,68 Kč |
| 50 | 58,68120 Kč | 2 934,06 Kč |
| 100 | 55,87870 Kč | 5 587,87 Kč |
| 300 | 51,70983 Kč | 15 512,95 Kč |
| 500 | 49,87988 Kč | 24 939,94 Kč |
| 1 000 | 47,50010 Kč | 47 500,10 Kč |
| 2 500 | 44,52908 Kč | 111 322,70 Kč |
| Unit Price without VAT: | 77,40000 Kč |
|---|---|
| Unit Price with VAT: | 93,65400 Kč |


