489C4232M5703(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

489C4232M5703(R)

DigiKey Part Number
1939-489C4232M5703(R)-ND
Manufacturer
Manufacturer Product Number
489C4232M5703(R)
Description
EURO CORD CEE7/17 2P IEC320-C17
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/17
2nd Connector
IEC 320-C17
Number of Conductors
2
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,87000 Kč99,87 Kč
1084,78400 Kč847,84 Kč
2579,47040 Kč1 986,76 Kč
5075,67560 Kč3 783,78 Kč
10072,06370 Kč7 206,37 Kč
25067,55124 Kč16 887,81 Kč
50064,32758 Kč32 163,79 Kč
1 00061,25973 Kč61 259,73 Kč
2 50057,42822 Kč143 570,55 Kč
Manufacturers Standard Package
Unit Price without VAT:99,87000 Kč
Unit Price with VAT:120,84270 Kč