
451-02180173(R) | |
|---|---|
DigiKey Part Number | 1939-451-02180173(R)-ND |
Manufacturer | |
Manufacturer Product Number | 451-02180173(R) |
Description | LOCKING BARREL PLUG 5.5 2.1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 250 | 15,31092 Kč | 3 827,73 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| 1 000 | 13,88325 Kč | 13 883,25 Kč |
| 2 500 | 13,01406 Kč | 32 535,15 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






