
T-C-S-LKWG-S(R) | |
|---|---|
DigiKey Part Number | 1939-T-C-S-LKWG-S(R)-ND |
Manufacturer | |
Manufacturer Product Number | T-C-S-LKWG-S(R) |
Description | 5.5 2.1 LOCKING T PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) |
Manufacturer GlobTek, Inc. | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Packaging Bulk | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Plug | Termination Solder |
Gender Female | Shielding Unshielded |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 45,86000 Kč | 229,30 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 25 | 42,28160 Kč | 1 057,04 Kč |
| 50 | 40,83700 Kč | 2 041,85 Kč |
| 100 | 39,44050 Kč | 3 944,05 Kč |
| 250 | 37,66872 Kč | 9 417,18 Kč |
| 500 | 36,38072 Kč | 18 190,36 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




