
JACK-C-LKWGPC-5A(R) | |
|---|---|
DigiKey Part Number | 1939-JACK-C-LKWGPC-5A(R)-ND |
Manufacturer | |
Manufacturer Product Number | JACK-C-LKWGPC-5A(R) |
Description | LOCK PCMOUNT JACK 5.5X2.1 48V5A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-C-LKWGPC-5A(R) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer GlobTek, Inc. | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 48VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID), 0.228" (5.80mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 250 | 20,08836 Kč | 5 022,09 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| 1 000 | 18,21577 Kč | 18 215,77 Kč |
| 2 500 | 17,07574 Kč | 42 689,35 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









