23124363M100T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23124363M100T
23124363M100T
23124363M100T

23124363M100T

DigiKey Part Number
1939-1610-ND
Manufacturer
Manufacturer Product Number
23124363M100T
Description
CORD 17AWGRING TERMINALS 10' BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black SEV 1011, 3 pos To Ring Terminals H07RN-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads with Terminals
1st Connector
SEV 1011, 3 pos
2nd Connector
Ring Terminals
Number of Conductors
3
Cord Type
H07RN-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
HAR
Approved Countries
Switzerland
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,71000 Kč202,71 Kč
10172,18900 Kč1 721,89 Kč
25161,39440 Kč4 034,86 Kč
50153,69020 Kč7 684,51 Kč
100146,35430 Kč14 635,43 Kč
300135,44343 Kč40 633,03 Kč
500130,65314 Kč65 326,57 Kč
1 000124,42402 Kč124 424,02 Kč
Manufacturers Standard Package
Unit Price without VAT:202,71000 Kč
Unit Price with VAT:245,27910 Kč