
3021445F200T | |
|---|---|
DigiKey Part Number | 1939-3021445F200T-ND |
Manufacturer | |
Manufacturer Product Number | 3021445F200T |
Description | NE CRDST;NEMA 5-15P+SVT 18/3; 60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.15' (1.57m) Power Cord Black NEMA 5-15P To 1 Ring Terminal, 2 Wire Leads SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 5-15P | |
2nd Connector | 1 Ring Terminal, 2 Wire Leads | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.15' (1.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 73,00100 Kč | 730,01 Kč |
| 25 | 68,42080 Kč | 1 710,52 Kč |
| 50 | 65,14980 Kč | 3 257,49 Kč |
| 150 | 60,28580 Kč | 9 042,87 Kč |
| 300 | 57,40827 Kč | 17 222,48 Kč |
| 600 | 54,66860 Kč | 32 801,16 Kč |
| 1 050 | 52,55363 Kč | 55 181,31 Kč |
| 2 550 | 49,36753 Kč | 125 887,20 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




