



3011863F2DDRR | |
|---|---|
DigiKey Part Number | 1939-1640-ND |
Manufacturer | |
Manufacturer Product Number | 3011863F2DDRR |
Description | CORD 14AWG NEMA 5-15P-2 QC 3.17' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.17' (965.2mm) Power Cord Black NEMA 5-15P To 2 QC Terminals, 2 Ring Terminals SJT |
Datasheet | Datasheet |
EDA/CAD Models | 3011863F2DDRR Models |
Category | Wire Gauge 14 AWG |
Manufacturer GlobTek, Inc. | Shielding Shielded |
Packaging Bulk | Length 3.17' (965.2mm) |
Part Status Active | Approval Agency Marking CSA, UL |
Style Male Pins (Blades) to Leads with Terminals | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector 2 QC Terminals, 2 Ring Terminals | Voltage Rating 120V |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,52000 Kč | 1 115,20 Kč |
| 25 | 104,53640 Kč | 2 613,41 Kč |
| 50 | 99,54320 Kč | 4 977,16 Kč |
| 100 | 94,78920 Kč | 9 478,92 Kč |
| 250 | 88,85428 Kč | 22 213,57 Kč |
| 500 | 84,61522 Kč | 42 307,61 Kč |
| 1 000 | 80,57983 Kč | 80 579,83 Kč |
| 2 500 | 75,54123 Kč | 188 853,07 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |


