
3021051F00 | |
|---|---|
DigiKey Part Number | 1939-3021051F00-ND |
Manufacturer | |
Manufacturer Product Number | 3021051F00 |
Description | NEMA 5-15P (TYPE B) 2 CONDUCTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.09' (333.0mm) Power Cord Black NEMA 5-15P To 2 QC Terminals, 1 Ring Terminal SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 5-15P | |
2nd Connector | 2 QC Terminals, 1 Ring Terminal | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.09' (333.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,55300 Kč | 415,53 Kč |
| 25 | 38,93400 Kč | 973,35 Kč |
| 50 | 37,07320 Kč | 1 853,66 Kč |
| 100 | 35,30300 Kč | 3 530,30 Kč |
| 300 | 32,66820 Kč | 9 800,46 Kč |
| 500 | 31,51186 Kč | 15 755,93 Kč |
| 1 000 | 30,00804 Kč | 30 008,04 Kč |
| 2 500 | 28,13046 Kč | 70 326,15 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |


