



208A4262M0712(R) | |
|---|---|
DigiKey Part Number | 1939-1602-ND |
Manufacturer | |
Manufacturer Product Number | 208A4262M0712(R) |
Description | CORD 18AWG SANS 164-1-IEC 6.73' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black SANS 164-1, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SANS 164-1, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.73' (2.05m) | |
Approval Agency Marking | CSA, SABS, STQC, UL | |
Approved Countries | Africa, Canada, India, South Africa, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 10 | 137,20400 Kč | 1 372,04 Kč |
| 25 | 128,59880 Kč | 3 214,97 Kč |
| 50 | 122,46040 Kč | 6 123,02 Kč |
| 100 | 116,61280 Kč | 11 661,28 Kč |
| 300 | 107,91703 Kč | 32 375,11 Kč |
| 500 | 104,09940 Kč | 52 049,70 Kč |
| 1 000 | 99,13582 Kč | 99 135,82 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |






