GLF72112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF72112

DigiKey Part Number
2500-GLF72112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF72112
Description
Load Switch with TRCB & fast ris
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 4-WLCSP (0.97x0.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
-
Interface
-
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
29mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.97x0.97)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 10 415,00 Kč or more for products shipped by GLF Integrated Power
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1011,16500 Kč111,65 Kč
209,74850 Kč194,97 Kč
309,16533 Kč274,96 Kč
1006,95720 Kč695,72 Kč
2505,91572 Kč1 478,93 Kč
5005,62410 Kč2 812,05 Kč
1 0004,29098 Kč4 290,98 Kč
3 0003,99936 Kč11 998,08 Kč
6 0003,85355 Kč23 121,30 Kč
Unit Price without VAT:11,16500 Kč
Unit Price with VAT:13,50965 Kč