Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70718PDQNR

DigiKey Part Number
296-39288-2-ND - Tape & Reel (TR)
296-39288-1-ND - Cut Tape (CT)
296-39288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70718PDQNR
Description
IC REG LINEAR 1.8V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70718PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.36V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,08700 Kč30,87 Kč
252,72960 Kč68,24 Kč
1002,33080 Kč233,08 Kč
2502,14012 Kč535,03 Kč
5002,02420 Kč1 012,10 Kč
1 0001,92930 Kč1 929,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81185 Kč5 435,55 Kč
6 0001,75435 Kč10 526,10 Kč
9 0001,72555 Kč15 529,95 Kč
15 0001,69364 Kč25 404,60 Kč
21 0001,67500 Kč35 175,00 Kč
30 0001,65708 Kč49 712,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč