


TLV70712PDQNR | |
|---|---|
DigiKey Part Number | 296-34767-2-ND - Tape & Reel (TR) 296-34767-1-ND - Cut Tape (CT) 296-34767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70712PDQNR |
Description | IC REG LINEAR 1.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70712PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 250 | 2,04352 Kč | 510,88 Kč |
| 500 | 1,93266 Kč | 966,33 Kč |
| 1 000 | 1,84173 Kč | 1 841,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72926 Kč | 5 187,78 Kč |
| 6 000 | 1,67424 Kč | 10 045,44 Kč |
| 9 000 | 1,64666 Kč | 14 819,94 Kč |
| 15 000 | 1,61615 Kč | 24 242,25 Kč |
| 21 000 | 1,59830 Kč | 33 564,30 Kč |
| 30 000 | 1,58112 Kč | 47 433,60 Kč |
| 75 000 | 1,54416 Kč | 115 812,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


