Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1.0x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1.0x0.8)
6-XFDFN

74AXP1T45GXZ

DigiKey Part Number
1727-74AXP1T45GXZTR-ND - Tape & Reel (TR)
1727-74AXP1T45GXZCT-ND - Cut Tape (CT)
1727-74AXP1T45GXZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP1T45GXZ
Description
IC XLTR VL BIDIR 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1.0x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,26300 Kč52,63 Kč
254,67320 Kč116,83 Kč
1004,03530 Kč403,53 Kč
2503,73008 Kč932,52 Kč
5003,54608 Kč1 773,04 Kč
1 0003,39431 Kč3 394,31 Kč
2 5003,37204 Kč8 430,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,05812 Kč30 581,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč