FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
GD continues to push for SPI-NOR growth in vertical segments

GD25Q64EYIGR

DigiKey Part Number
1970-GD25Q64EYIGRTR-ND - Tape & Reel (TR)
1970-GD25Q64EYIGRCT-ND - Cut Tape (CT)
1970-GD25Q64EYIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q64EYIGR
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1029,14500 Kč291,45 Kč
2528,33880 Kč708,47 Kč
5027,71740 Kč1 385,87 Kč
10027,09370 Kč2 709,37 Kč
25026,26344 Kč6 565,86 Kč
50025,63730 Kč12 818,65 Kč
1 00025,01429 Kč25 014,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,03851 Kč72 115,53 Kč
6 00023,43338 Kč140 600,28 Kč
9 00023,08415 Kč207 757,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč