


GD25Q128EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q128EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q128EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128EWIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 42,78560 Kč | 1 069,64 Kč |
| 50 | 41,82800 Kč | 2 091,40 Kč |
| 100 | 40,86630 Kč | 4 086,63 Kč |
| 250 | 39,59552 Kč | 9 898,88 Kč |
| 500 | 38,63842 Kč | 19 319,21 Kč |
| 1 000 | 37,68847 Kč | 37 688,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,20531 Kč | 108 615,93 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




