MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXQADG13ES2T

DigiKey Part Number
819-EM032LXQADG13ES2T-ND
Manufacturer
Manufacturer Product Number
EM032LXQADG13ES2T
Description
IC RAM 32MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM032LXQADG13ES2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 076,15000 Kč1 076,15 Kč
10994,63300 Kč9 946,33 Kč
25962,52320 Kč24 063,08 Kč
50938,52240 Kč46 926,12 Kč
100914,87240 Kč91 487,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 076,15000 Kč
Unit Price with VAT:1 302,14150 Kč