
GD25F128FS2GR | |
|---|---|
DigiKey Part Number | 1970-GD25F128FS2GRTR-ND - Tape & Reel (TR) 1970-GD25F128FS2GRCT-ND - Cut Tape (CT) 1970-GD25F128FS2GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25F128FS2GR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 200 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 67,62200 Kč | 1 690,55 Kč |
| 50 | 66,08080 Kč | 3 304,04 Kč |
| 100 | 64,53110 Kč | 6 453,11 Kč |
| 250 | 62,49256 Kč | 15 623,14 Kč |
| 500 | 60,96098 Kč | 30 480,49 Kč |
| 1 000 | 59,44576 Kč | 59 445,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,95060 Kč | 115 901,20 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


