


GD25Q128EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q128EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q128EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128EWIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 40,62700 Kč | 406,27 Kč |
| 25 | 39,46440 Kč | 986,61 Kč |
| 50 | 38,57620 Kč | 1 928,81 Kč |
| 100 | 37,69000 Kč | 3 769,00 Kč |
| 250 | 36,51840 Kč | 9 129,60 Kč |
| 500 | 35,63512 Kč | 17 817,56 Kč |
| 1 000 | 34,75902 Kč | 34 759,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,39126 Kč | 100 173,78 Kč |
| 6 000 | 32,54572 Kč | 195 274,32 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |










