
12.60300 | |
|---|---|
DigiKey Part Number | 4983-12.60300TR-ND - Tape & Reel (TR) 4983-12.60300CT-ND - Cut Tape (CT) 4983-12.60300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60300 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 10pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 9,44600 Kč | 94,46 Kč |
| 25 | 8,93840 Kč | 223,46 Kč |
| 50 | 8,57200 Kč | 428,60 Kč |
| 100 | 8,21630 Kč | 821,63 Kč |
| 250 | 7,76896 Kč | 1 942,24 Kč |
| 500 | 7,44772 Kč | 3 723,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,13958 Kč | 7 139,58 Kč |
| 2 000 | 6,84424 Kč | 13 688,48 Kč |
| 3 000 | 6,67720 Kč | 20 031,60 Kč |
| 5 000 | 6,47266 Kč | 32 363,30 Kč |
| 7 000 | 6,34140 Kč | 44 389,80 Kč |
| 10 000 | 6,20522 Kč | 62 052,20 Kč |
| 12 000 | 6,13675 Kč | 73 641,00 Kč |
| 24 000 | 5,88342 Kč | 141 202,08 Kč |
| 25 000 | 5,86879 Kč | 146 719,75 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |








