




S1AW | |
|---|---|
DigiKey Part Number | 360-1886-ND |
Manufacturer | |
Manufacturer Product Number | S1AW |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S1AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 276,20800 Kč | 2 762,08 Kč |
| 25 | 260,42560 Kč | 6 510,64 Kč |
| 50 | 249,07400 Kč | 12 453,70 Kč |
| 100 | 238,19920 Kč | 23 819,92 Kč |
| 250 | 224,51648 Kč | 56 129,12 Kč |
| 500 | 214,66886 Kč | 107 334,43 Kč |
| 1 000 | 205,23466 Kč | 205 234,66 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |






