Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
S1AWF
S1AWF
IP Rated Switches | Datasheet Preview

S1AWF

DigiKey Part Number
360-3160-ND
Manufacturer
Manufacturer Product Number
S1AWF
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S1AWF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,10000 Kč329,10 Kč
10283,98900 Kč2 839,89 Kč
25267,75960 Kč6 693,99 Kč
50256,08460 Kč12 804,23 Kč
100244,89990 Kč24 489,99 Kč
250230,83200 Kč57 708,00 Kč
500220,70708 Kč110 353,54 Kč
Manufacturers Standard Package
Unit Price without VAT:329,10000 Kč
Unit Price with VAT:398,21100 Kč