cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVBL-T14GD

DigiKey Part Number
2096-GVBL-T14GD-ND
Manufacturer
Manufacturer Product Number
GVBL-T14GD
Description
SENSOR PHOTODIODE TO46-2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genicom Co., Ltd.
Series
-
Packaging
Tray
Part Status
Active
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
330nm ~ 445nm
Diode Type
-
Responsivity @ nm
0.13 A/W @ 385nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
1nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1243,55000 Kč243,55 Kč
5220,85600 Kč1 104,28 Kč
10212,39500 Kč2 123,95 Kč
25202,30720 Kč5 057,68 Kč
50195,41560 Kč9 770,78 Kč
100189,09220 Kč18 909,22 Kč
500176,35312 Kč88 176,56 Kč
1 000171,60402 Kč171 604,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,55000 Kč
Unit Price with VAT:294,69550 Kč