Photodiode 3ms TO-205AA, TO-5-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVB-T21GH

DigiKey Part Number
2096-GUVB-T21GH-ND
Manufacturer
Manufacturer Product Number
GUVB-T21GH
Description
SENSOR PHOTODIODE 220-320NM TO5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Photodiode 3ms TO-205AA, TO-5-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genicom Co., Ltd.
Series
-
Packaging
Tray
Part Status
Active
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
220nm ~ 320nm
Diode Type
-
Responsivity @ nm
-
Response Time
3ms
Current - Dark (Typ)
-
Active Area
-
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1442,22000 Kč442,22 Kč
5403,62400 Kč2 018,12 Kč
10389,26100 Kč3 892,61 Kč
25372,08440 Kč9 302,11 Kč
50360,33820 Kč18 016,91 Kč
100349,56630 Kč34 956,63 Kč
500327,85690 Kč163 928,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:442,22000 Kč
Unit Price with VAT:535,08620 Kč