New Product
GE12MPS06E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE10MPS06E-TR

DigiKey Part Number
1242-GE10MPS06E-TR-ND - Tape & Reel (TR)
1242-GE10MPS06E-TRCT-ND - Cut Tape (CT)
1242-GE10MPS06E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GE10MPS06E-TR
Description
DIODE SIL CARB 650V 26A TO2522
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 26A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
26A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Capacitance @ Vr, F
466pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,24000 Kč71,24 Kč
1053,53300 Kč535,33 Kč
2549,11720 Kč1 227,93 Kč
10044,25750 Kč4 425,75 Kč
25041,93996 Kč10 484,99 Kč
50040,54352 Kč20 271,76 Kč
1 00039,39411 Kč39 394,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,18081 Kč95 452,03 Kč
5 00037,44980 Kč187 249,00 Kč
Manufacturers Standard Package
Unit Price without VAT:71,24000 Kč
Unit Price with VAT:86,20040 Kč