Diode 650 V 25.5A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3D08065E

DigiKey Part Number
C3D08065E-ND
Manufacturer
Manufacturer Product Number
C3D08065E
Description
DIODE SIL CARB 650V 25.5A TO2522
Customer Reference
Detailed Description
Diode 650 V 25.5A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C3D08065E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
25.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
395pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
7548,81333 Kč3 661,00 Kč
15044,59693 Kč6 689,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč