
GE04MPS06E-TR | |
---|---|
DigiKey Part Number | 1242-GE04MPS06E-TR-ND - Tape & Reel (TR) 1242-GE04MPS06E-TRCT-ND - Cut Tape (CT) 1242-GE04MPS06E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GE04MPS06E-TR |
Description | DIODE SIL CARB 650V 12A TO2522 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 186pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,08000 Kč | 42,08 Kč |
10 | 31,07800 Kč | 310,78 Kč |
25 | 28,32040 Kč | 708,01 Kč |
100 | 25,28550 Kč | 2 528,55 Kč |
250 | 23,83784 Kč | 5 959,46 Kč |
500 | 22,96508 Kč | 11 482,54 Kč |
1 000 | 22,24665 Kč | 22 246,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 21,48806 Kč | 53 720,15 Kč |
5 000 | 21,03093 Kč | 105 154,65 Kč |
7 500 | 20,80200 Kč | 156 015,00 Kč |
Unit Price without VAT: | 42,08000 Kč |
---|---|
Unit Price with VAT: | 50,91680 Kč |