


VS-3C06EV07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C06EV07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C06EV07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C06EV07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C06EV07T-M3/I |
Description | DIODE SIL CARB 650V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 47 µA @ 650 V | |
Capacitance @ Vr, F | 255pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,12000 Kč | 58,12 Kč |
| 10 | 43,53500 Kč | 435,35 Kč |
| 100 | 30,81590 Kč | 3 081,59 Kč |
| 500 | 26,71698 Kč | 13 358,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 21,48091 Kč | 96 664,10 Kč |
| Unit Price without VAT: | 58,12000 Kč |
|---|---|
| Unit Price with VAT: | 70,32520 Kč |


