Diode 650 V 6A Surface Mount 4-DFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS6V65H,LQ

DigiKey Part Number
264-TRS6V65H,LQTR-ND - Tape & Reel (TR)
264-TRS6V65H,LQCT-ND - Cut Tape (CT)
264-TRS6V65H,LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS6V65H,LQ
Description
DIODE SIL CARBIDE 650V 6A 4DFNEP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount 4-DFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
70 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
392pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
4-DFN-EP (8x8)
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 6 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1054,70000 Kč547,00 Kč
10038,26260 Kč3 826,26 Kč
50031,24166 Kč15 620,83 Kč
1 00031,16313 Kč31 163,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,54794 Kč66 369,85 Kč
5 00025,46008 Kč127 300,40 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč