


GD60MPS17H | |
---|---|
DigiKey Part Number | 1242-GD60MPS17H-ND |
Manufacturer | |
Manufacturer Product Number | GD60MPS17H |
Description | DIODE SIL CARB 1700V 122A TO2472 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 122A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 122A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1700 V | |
Capacitance @ Vr, F | 4577pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 959,85000 Kč | 959,85 Kč |
10 | 887,77500 Kč | 8 877,75 Kč |
25 | 860,70400 Kč | 21 517,60 Kč |
100 | 821,12070 Kč | 82 112,07 Kč |
250 | 795,91680 Kč | 198 979,20 Kč |
Unit Price without VAT: | 959,85000 Kč |
---|---|
Unit Price with VAT: | 1 161,41850 Kč |