Similar

C6D25170H | |
|---|---|
DigiKey Part Number | 1697-C6D25170H-ND |
Manufacturer | |
Manufacturer Product Number | C6D25170H |
Description | DIODE SIL CARB 1700V 83A TO2472 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 83A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 45 µA @ 1700 V |
Packaging Tube | Capacitance @ Vr, F 3108pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 83A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 25 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDSH25170A | onsemi | 0 | 5556-NDSH25170A-ND | 395,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,37000 Kč | 896,37 Kč |
| 30 | 598,30967 Kč | 17 949,29 Kč |
| 120 | 560,75225 Kč | 67 290,27 Kč |
| Unit Price without VAT: | 896,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,60770 Kč |


