


G3R450MT17D | |
|---|---|
DigiKey Part Number | 1242-G3R450MT17D-ND |
Manufacturer | |
Manufacturer Product Number | G3R450MT17D |
Description | SIC MOSFET N-CH 9A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 9A (Tc) 88W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,77000 Kč | 151,77 Kč |
| 10 | 136,40400 Kč | 1 364,04 Kč |
| 25 | 130,72040 Kč | 3 268,01 Kč |
| 100 | 122,72150 Kč | 12 272,15 Kč |
| 250 | 117,67036 Kč | 29 417,59 Kč |
| 500 | 113,88134 Kč | 56 940,67 Kč |
| 1 000 | 110,30242 Kč | 110 302,42 Kč |
| Unit Price without VAT: | 151,77000 Kč |
|---|---|
| Unit Price with VAT: | 183,64170 Kč |










