N-Channel 1700 V 5.2A (Tc) 81W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1M1000170D

DigiKey Part Number
1655-S1M1000170D-ND
Manufacturer
Manufacturer Product Number
S1M1000170D
Description
MOSFET SILICON CARBIDE SIC 1700V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 5.2A (Tc) 81W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2A, 20V
Vgs(th) (Max) @ Id
4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
81W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1052,32700 Kč523,27 Kč
30031,81687 Kč9 545,06 Kč
60029,37725 Kč17 626,35 Kč
1 20027,32593 Kč32 791,12 Kč
2 10026,55457 Kč55 764,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč