N-Channel 1700 V 5.4A (Tj) 70W (Tc) Through Hole PG-TO247-3-U04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMWH170R1K0M1XKSA1

DigiKey Part Number
448-IMWH170R1K0M1XKSA1-ND
Manufacturer
Manufacturer Product Number
IMWH170R1K0M1XKSA1
Description
IMWH170R1K0M1XKSA1
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 5.4A (Tj) 70W (Tc) Through Hole PG-TO247-3-U04
Datasheet
 Datasheet
EDA/CAD Models
IMWH170R1K0M1XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Rds On (Max) @ Id, Vgs
880mOhm @ 1A, 15V
Vgs(th) (Max) @ Id
5.7V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 12 V
Vgs (Max)
15V, 12V
Input Capacitance (Ciss) (Max) @ Vds
233 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-U04
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
3073,03100 Kč2 190,93 Kč
12060,66500 Kč7 279,80 Kč
51051,59990 Kč26 315,95 Kč
1 02048,29273 Kč49 258,58 Kč
2 01046,37142 Kč93 206,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč