TK5A80E,S4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK5R0A15Q5,S4X

DigiKey Part Number
264-TK5R0A15Q5,S4X-ND
Manufacturer
Manufacturer Product Number
TK5R0A15Q5,S4X
Description
150V UMOS10-HSD TO-220SIS 5MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 76A (Ta), 76A (Tc) 53W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.2mA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7820 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
53W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
5064,61920 Kč3 230,96 Kč
10059,04740 Kč5 904,74 Kč
50049,28520 Kč24 642,60 Kč
1 00049,12544 Kč49 125,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč