USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4175-GF-0230-C

DigiKey Part Number
2073-USB4175-GF-0230-CTR-ND - Tape & Reel (TR)
2073-USB4175-GF-0230-CCT-ND - Cut Tape (CT)
2073-USB4175-GF-0230-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4175-GF-0230-C
Description
USB TYPE C RECEPTACLE 6PIN VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4175-GF-0230-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide; Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,46500 Kč114,65 Kč
2510,75080 Kč268,77 Kč
5010,23440 Kč511,72 Kč
1009,74520 Kč974,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3508,91874 Kč3 121,56 Kč
7008,49249 Kč5 944,74 Kč
1 0508,25281 Kč8 665,45 Kč
1 7507,96052 Kč13 930,91 Kč
2 4507,77372 Kč19 045,61 Kč
3 5007,58052 Kč26 531,82 Kč
8 7507,10611 Kč62 178,46 Kč
17 5006,76721 Kč118 426,18 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč