


USB4140-GF-0070-C | |
|---|---|
DigiKey Part Number | 2073-USB4140-GF-0070-CTR-ND - Tape & Reel (TR) 2073-USB4140-GF-0070-CCT-ND - Cut Tape (CT) 2073-USB4140-GF-0070-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4140-GF-0070-C |
Description | USB C REC GF VERT 6P SMT 0.7MM T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4140-GF-0070-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide; Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,75080 Kč | 268,77 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,83490 Kč | 3 533,96 Kč |
| 800 | 8,41285 Kč | 6 730,28 Kč |
| 1 200 | 8,17540 Kč | 9 810,48 Kč |
| 2 000 | 7,88580 Kč | 15 771,60 Kč |
| 2 800 | 7,70079 Kč | 21 562,21 Kč |
| 4 000 | 7,50946 Kč | 30 037,84 Kč |
| 10 000 | 7,03952 Kč | 70 395,20 Kč |
| 20 000 | 6,70380 Kč | 134 076,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










