


USB4130-GF-C | |
|---|---|
DigiKey Part Number | 2073-USB4130-GF-CTR-ND - Tape & Reel (TR) 2073-USB4130-GF-CCT-ND - Cut Tape (CT) 2073-USB4130-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4130-GF-C |
Description | CONN RCPT TYPE C 6POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4130-GF-C Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,96080 Kč | 274,02 Kč |
| 50 | 10,44020 Kč | 522,01 Kč |
| 100 | 9,93840 Kč | 993,84 Kč |
| 250 | 9,31556 Kč | 2 328,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,75722 Kč | 5 254,33 Kč |
| 1 200 | 8,33883 Kč | 10 006,60 Kč |
| 1 800 | 8,10359 Kč | 14 586,46 Kč |
| 3 000 | 7,81672 Kč | 23 450,16 Kč |
| 4 200 | 7,63332 Kč | 32 059,94 Kč |
| 6 000 | 7,44369 Kč | 44 662,14 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











