USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4105-GF-A-060

DigiKey Part Number
2073-USB4105-GF-A-060TR-ND - Tape & Reel (TR)
2073-USB4105-GF-A-060CT-ND - Cut Tape (CT)
2073-USB4105-GF-A-060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4105-GF-A-060
Description
CONN RCP USB2.0 TYP C 16P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4105-GF-A-060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,92200 Kč139,22 Kč
2513,04400 Kč326,10 Kč
5012,42240 Kč621,12 Kč
10011,82820 Kč1 182,82 Kč
25011,08528 Kč2 771,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,21133 Kč8 169,06 Kč
1 6009,72378 Kč15 558,05 Kč
2 4009,44963 Kč22 679,11 Kč
4 0009,11513 Kč36 460,52 Kč
5 6008,90131 Kč49 847,34 Kč
8 0008,68029 Kč69 442,32 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč