USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
USB4085 Product Highlights - USB Type-C Charging performance at micro prices

USB4085-GF-A

DigiKey Part Number
2073-USB4085-GF-ATR-ND - Tape & Reel (TR)
2073-USB4085-GF-ACT-ND - Cut Tape (CT)
2073-USB4085-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4085-GF-A
Description
CONN RCPT USB2.0 TYPE C 16+8POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4085-GF-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,21000 Kč162,10 Kč
2515,19400 Kč379,85 Kč
5014,46760 Kč723,38 Kč
10013,77680 Kč1 377,68 Kč
25012,91208 Kč3 228,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,00666 Kč8 404,66 Kč
1 40011,43341 Kč16 006,77 Kč
2 10011,11104 Kč23 333,18 Kč
3 50010,71780 Kč37 512,30 Kč
4 90010,46639 Kč51 285,31 Kč
7 00010,20650 Kč71 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč