
A750MW337M1HAAE020 | |
|---|---|
DigiKey Part Number | 399-A750MW337M1HAAE020-ND |
Manufacturer | |
Manufacturer Product Number | A750MW337M1HAAE020 |
Description | CAP ALUM POLY 330UF 20% 50V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MW337M1HAAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 247.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.95 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 21,29300 Kč | 212,93 Kč |
| 50 | 16,43420 Kč | 821,71 Kč |
| 250 | 13,25660 Kč | 3 314,15 Kč |
| 500 | 12,25510 Kč | 6 127,55 Kč |
| 1 000 | 11,42256 Kč | 11 422,56 Kč |
| 2 500 | 10,53428 Kč | 26 335,70 Kč |
| 5 000 | 9,99312 Kč | 49 965,60 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |











