USB3145-30-0-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 11 314
Unit Price: 2,72000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 7 754
Unit Price: 2,59000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 2,59000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 21 544
Unit Price: 6,92000 Kč
Datasheet
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3145-30-0-A

DigiKey Part Number
2073-USB3145-30-0-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB3145-30-0-A
Description
MICRO B SKT, VERTICAL, TH, 30"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3145-30-0-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 8008,64054 Kč67 396,21 Kč
Unit Price without VAT:8,64054 Kč
Unit Price with VAT:10,45505 Kč