USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
USB3145-30-1-A
USB3145-30-1-A

USB3145-30-1-A

DigiKey Part Number
2073-USB3145-30-1-ATR-ND - Tape & Reel (TR)
2073-USB3145-30-1-ACT-ND - Cut Tape (CT)
2073-USB3145-30-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3145-30-1-A
Description
MICRO B SKT, VERTICAL, TH, 30",
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3145-30-1-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole
Insulation Color
Black
Mounting Feature
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1014,01500 Kč140,15 Kč
2513,13080 Kč328,27 Kč
5012,50500 Kč625,25 Kč
10011,90640 Kč1 190,64 Kč
25011,15936 Kč2 789,84 Kč
50010,62588 Kč5 312,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3009,93283 Kč12 912,68 Kč
2 6009,45877 Kč24 592,80 Kč
3 9009,19204 Kč35 848,96 Kč
6 5008,86680 Kč57 634,20 Kč
9 1008,65891 Kč78 796,08 Kč
13 0008,44389 Kč109 770,57 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč