
USB3131-30-0230-A | |
|---|---|
DigiKey Part Number | 2073-USB3131-30-0230-ATR-ND - Tape & Reel (TR) 2073-USB3131-30-0230-ACT-ND - Cut Tape (CT) 2073-USB3131-30-0230-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3131-30-0230-A |
Description | MICRO B SKT, VERTICAL, TH, 30", |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3131-30-0230-A Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30V |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless (SUS) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,01500 Kč | 140,15 Kč |
| 25 | 13,13080 Kč | 328,27 Kč |
| 50 | 12,50500 Kč | 625,25 Kč |
| 100 | 11,90640 Kč | 1 190,64 Kč |
| 250 | 11,15936 Kč | 2 789,84 Kč |
| 500 | 10,62588 Kč | 5 312,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,83309 Kč | 14 749,64 Kč |
| 3 000 | 9,36377 Kč | 28 091,31 Kč |
| 4 500 | 9,09976 Kč | 40 948,92 Kč |
| 7 500 | 8,77780 Kč | 65 833,50 Kč |
| 10 500 | 8,57201 Kč | 90 006,11 Kč |
| 15 000 | 8,35919 Kč | 125 387,85 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |











