USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
USB3130-30-A
USB3130-30-A

USB3130-30-A

DigiKey Part Number
2073-USB3130-30-ATR-ND - Tape & Reel (TR)
2073-USB3130-30-ACT-ND - Cut Tape (CT)
2073-USB3130-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3130-30-A
Description
MICRO B SKT, VERTICAL, TH, 30",
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3130-30-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,86700 Kč148,67 Kč
2513,94280 Kč348,57 Kč
5013,27080 Kč663,54 Kč
10012,63660 Kč1 263,66 Kč
25011,84456 Kč2 961,14 Kč
50011,27844 Kč5 639,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,43699 Kč15 655,48 Kč
3 0009,93884 Kč29 816,52 Kč
4 5009,65861 Kč43 463,74 Kč
7 5009,31690 Kč69 876,75 Kč
10 5009,09847 Kč95 533,94 Kč
15 0008,87261 Kč133 089,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč