USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB1061-GF-L-A

DigiKey Part Number
2073-USB1061-GF-L-ATR-ND - Tape & Reel (TR)
2073-USB1061-GF-L-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USB1061-GF-L-A
Description
USB A PLUG, SMT, R/A, GF, WITH K
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB1061-GF-L-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1015,00900 Kč150,09 Kč
2514,07000 Kč351,75 Kč
5013,39620 Kč669,81 Kč
10012,75630 Kč1 275,63 Kč
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč