
SWT0115-020025SSA | |
|---|---|
DigiKey Part Number | 2073-SWT0115-020025SSATR-ND - Tape & Reel (TR) 2073-SWT0115-020025SSACT-ND - Cut Tape (CT) 2073-SWT0115-020025SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0115-020025SSA |
Description | TACTILE SWITCH, SPST-NO, 3.5 X 3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0115-020025SSA Models |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 3.10mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 50 | 3,42260 Kč | 171,13 Kč |
| 100 | 3,24000 Kč | 324,00 Kč |
| 250 | 3,00440 Kč | 751,10 Kč |
| 500 | 2,83514 Kč | 1 417,57 Kč |
| 1 000 | 2,67599 Kč | 2 675,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44683 Kč | 7 340,49 Kč |
| 6 000 | 2,31825 Kč | 13 909,50 Kč |
| 9 000 | 2,24893 Kč | 20 240,37 Kč |
| 15 000 | 2,16776 Kč | 32 516,40 Kč |
| 21 000 | 2,11800 Kč | 44 478,00 Kč |
| 30 000 | 2,06835 Kč | 62 050,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











